
General purpose circular receptacle connector featuring 35 positions and 35 contacts. Straight, wall-mount configuration with a straight orientation. Body and shell constructed from aluminum with a cadmium and chromate shell finish. Contacts are copper alloy with silver plating, rated for a maximum current of 22A and a voltage rating of 50V. Operating temperature range from -55°C to 125°C, with IP65, water-resistant, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100F28-15SWF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 50.8mm |
| Gender | Receptacle |
| Length | 76.99mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100F28-15SWF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.