
This 43-contact receptacle connector is made from aluminium with a cadmium plating and features copper or copper alloy contacts with a silver plating. It has a current rating of 22A and is rated for operation between -55°C and 125°C. The connector is designed for panel or flange mounting and is compliant with IP67 and waterproof ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100F28A51SBF80-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100F28A51SBF80-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.