Environmentally resistant circular receptacle with 48 positions and 48 contacts. Features a straight, unshielded orientation with solder cup termination. Constructed with an aluminum body and shell, plated in cadmium and chromate, housing a copper alloy contact material with silver plating. Rated for a maximum current of 22A and operating temperatures from -55°C to 125°C, this connector is designed for panel mounting with flanges.
ITT CA3100F36-10SF0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | Solder Cup |
| Depth | 63.5mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 83.34mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100F36-10SF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.