
The ITT CA3100F36-10SF80 is a 48-position receptacle connector with a current rating of 22A and a voltage rating of 50V. It features a body made of aluminium and contacts made of copper with a silver plating. The connector is designed for panel and flange mounting and is rated for operation between -55°C and 125°C. It is water resistant and dust tight, meeting IP65 standards. The connector is available in bulk packaging and is compliant with certain industry standards.
Sign in to ask questions about the ITT CA3100F36-10SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100F36-10SF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100F36-10SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.