
27-position straight circular receptacle connector featuring a panel mount design with flanges. This connector boasts a 41A maximum current rating and a 50V voltage rating, with contacts made of copper alloy and finished with silver. The aluminium shell is finished with cadmium and chromate plating, offering IP65, water-resistant, and dust-tight ratings. Operating within a temperature range of -55°C to 125°C, this connector utilizes solder termination.
ITT CA3100F36A46P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 63.5mm |
| Gender | Receptacle |
| Length | 83.34mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100F36A46P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.