
The CA3100FA32-1PB05 is a 5-contact receptacle with a bayonet-style series. It features a crimp termination and is constructed from aluminium with a cadmium plating. The contacts are made from copper or copper alloy with a silver plating. This component is not SVHC compliant.
Sign in to ask questions about the ITT CA3100FA32-1PB05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100FA32-1PB05 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100FA32-1PB05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.