
This 2-contact bayonet receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is designed for cable mounting and has a solder termination. The connector is not SVHC compliant.
Sign in to ask questions about the ITT CA3100FA32-5SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100FA32-5SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100FA32-5SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
