
This Aluminium Bayonet Receptacle Connector features a 2-contact design with a body made of Aluminium and contacts plated with Silver. It has a Cadmium plating on the body and is terminated with Solder. The connector is not Reach SVHC compliant and has a Mount type of Cable.
ITT CA3100FA32-5SWB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.