
The CA3100FA32-7PBF80 is a 35-position circular connector with a current rating of 41A and a maximum operating temperature of 125°C. It is designed for panel and flange mounting and features a body made of aluminium with a cadmium plating. The connector is compliant with IP67 and MIL-DTL-5015 standards and is available in bulk packaging. It is not Reach SVHC compliant.
Sign in to ask questions about the ITT CA3100FA32-7PBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100FA32-7PBF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100FA32-7PBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.