This 35-position receptacle connector features a current rating of 41A and is designed for operation between -55°C and 125°C. It is constructed with an aluminium body, plated with cadmium, and has copper alloy contacts with silver plating. The connector is rated IP67, waterproof, and dust tight, and is suitable for panel or flange mounting.
Sign in to ask questions about the ITT CA3100FA32-7PWBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100FA32-7PWBF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100FA32-7PWBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.