
This 22A receptacle connector features a body made of aluminium with copper contacts plated with silver. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for IP65, water-resistant and dust-tight, and is available in a bulk packaging. It is compliant with the MIL-DTL-5015 and CA series specifications and can be terminated through crimping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100R12S-A10PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100R12S-A10PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.