
3-position straight receptacle circular connector featuring a robust aluminum shell with cadmium plating and green color. This panel mount connector offers silver-plated copper alloy contacts with a 22A maximum current rating and 50V voltage rating. Designed for demanding environments, it boasts IP65, water-resistant, and dust-tight ratings, operating between -55°C and 125°C. Termination is via solder, with a straight orientation and no integrated strain relief.
ITT CA3100R14S-7P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 30.18mm |
| Gender | Receptacle |
| Length | 46.69mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100R14S-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
