This wall mount circular socket features a straight body orientation and a maximum operating temperature range of -55 to 125 degrees Celsius. It has a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 22A. The socket is designed for solder termination and has a termination method of solder. It is available in a 2-terminal, 1-port configuration with a product length of 46.69mm, depth of 30.18mm, and height of 30.18mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100R14S-9S-F42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 46.69 |
| Product Depth (mm) | 30.18 |
| Product Height (mm) | 30.18 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3100R14S-9S-F42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.