The CA3100R16S-1PF80 is a 7-position receptacle connector with a voltage rating of 50V. It is constructed from aluminium with a cadmium plating on the shell and a silver plating on the contacts. The connector is rated for operation between -55°C and 125°C and is resistant to dust, water, and IP65. It is available in bulk packaging and is compliant with the MIL-DTL-5015 series.
ITT CA3100R16S-1PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100R16S-1PF80 to view detailed technical specifications.
No datasheet is available for this part.