This 5-position receptacle connector features a current rating of 22A and a voltage rating of 50V. It is constructed with an aluminium body, cadmium plating, and copper alloy contacts with silver plating. The connector is rated for operation between -55°C and 125°C and is compliant with IP65, water resistant and dust tight. It is available in bulk packaging and is suitable for panel mounting with flanges.
ITT CA3100R16S-8PF80-05 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100R16S-8PF80-05 to view detailed technical specifications.
No datasheet is available for this part.