This ITT CA3100R18-4S connector features a silver-plated contact and is rated for 22A at 50V. It has a female gender and is designed for panel and flange mounting. The connector is rated for operation between -55°C and 125°C and is compliant with IP65, water-resistant, and dust-tight ratings. However, it is not RoHS compliant.
Sign in to ask questions about the ITT CA3100R18-4S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100R18-4S technical specifications.
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100R18-4S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.