General purpose circular connector, receptacle gender, with 19 positions and 19 contacts. Features straight orientation, panel mount with flanges, and a wall mount configuration. Constructed with an aluminum body plated in cadmium and chromate, and copper alloy contacts plated in silver. Rated for 22A current, operating temperature range of -55°C to 125°C, and IP65 environmental sealing. Termination is solder, with a length of 55.4mm and depth of 41.28mm.
ITT CA3100R22-14S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 41.28mm |
| Gender | Receptacle |
| Length | 55.4mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100R22-14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.