
This 5-contact receptacle connector features a 50V voltage rating and 135A current rating. Constructed from aluminium with copper contacts and silver plating, it is suitable for high-current applications. The connector is rated for operation between -55°C and 125°C and is available in bulk packaging. It meets IP65, water-resistant, and dust-tight ratings, but is not Reach SVHC or RoHS compliant.
ITT CA3100R24-12PF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100R24-12PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.