
General purpose circular connector, receptacle gender, with 16 positions and 16 contacts. Features straight orientation, crimp termination, and a panel mount with flanges. Constructed with an aluminum shell and body, plated with cadmium and chromate, offering a green color. Contact material is copper alloy with silver plating, providing a silver mating finish. Rated for 50V and 22A max current, operating between -55°C and 125°C, with IP65, water-resistant, and dust-tight ratings. Meets MIL-DTL-5015 military standard.
ITT CA3100R24-5PXF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 44.45mm |
| Gender | Receptacle |
| Length | 55.4mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100R24-5PXF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
