
General purpose circular connector, MIL-DTL-5015 series equivalent, featuring a straight, wall-mount receptacle design. Constructed with an aluminum body and shell, plated in cadmium with chromate, and a green color. Offers 16 contacts made from copper alloy with silver plating, rated for a maximum current of 22A and a voltage of 50V. Operates within a temperature range of -55°C to 125°C and provides IP65, water-resistant, and dust-tight ratings. Termination is via crimp, with a panel mount flange and no strain relief.
ITT CA3100R24-5SZF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 44.45mm |
| Gender | Receptacle |
| Length | 55.4mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100R24-5SZF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.