
The CA3100R28-12PF80 is a 26-position receptacle connector with a current rating of 22A and a voltage rating of 50V. It is made from aluminium with a cadmium plating on the body and silver on the contacts, which are made from copper or copper alloy. The connector is rated for operation between -55°C and 125°C and is suitable for panel mounting with flanges. It is not RoHS compliant and does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100R28-12PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100R28-12PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
