
This aluminium receptacle connector features 4 positions and is rated for 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is panel mount and has a cadmium shell finish. It is rated for IP65, water resistant and dust tight. The contact material is copper with a silver plating and a silver mating finish.
Sign in to ask questions about the ITT CA3100R32-17P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100R32-17P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100R32-17P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.