The ITT CA3100R32-17PB is a 4-position, 50V, 135A aluminium receptacle connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a silver-plated copper contact material and a body made of aluminium. The connector is rated IP67, waterproof, and dust tight, and is compliant with the MIL-DTL-5015 and CA-B series. It is available in bulk packaging and has a termination of solder. The connector is suitable for panel and flange mounting.
ITT CA3100R32-17PB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.