
This 23-contact receptacle connector is made from aluminium with copper and copper alloy contacts plated with silver. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 135A and 50V and is designed for panel mount applications. It is not RoHS compliant and is not Reach SVHC compliant. The connector has a straight orientation and is available in bulk packaging.
ITT CA3100R32-6P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 135A |
| Depth | 57.15mm |
| Gender | Receptacle |
| Length | 58.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.
