
This 35-position receptacle connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 41A and a voltage rating of 50V. The connector is made from aluminium with a cadmium plating and has copper and copper alloy contacts with gold and silver plating. It is rated IP65, water resistant, and dust tight, and is compliant with MIL-DTL-5015 and CA series standards.
Sign in to ask questions about the ITT CA3100R32-7SA95 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100R32-7SA95 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100R32-7SA95 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.