This circular connector, a wall mount receptacle, features 54 contacts and a straight orientation. Constructed with an aluminum body and shell, it offers cadmium plating and a green color. The contacts are made of copper alloy with silver plating, rated for a maximum current of 22A and a voltage of 50V. Operating within a temperature range of -55°C to 125°C, this connector boasts IP65, water-resistant, and dust-tight ratings, with solder termination.
ITT CA3100R32-A10P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 57.15mm |
| Gender | Receptacle |
| Length | 58.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.