
This 54-position receptacle connector features a maximum current rating of 22A and operates within a temperature range of -55°C to 125°C. It has a cadmium plating and is suitable for panel, flanges, or wall mounting. The connector is rated for environment resistance and is available in a bulk packaging option.
ITT CA3100R32-A10P2F80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 57.15mm |
| Gender | Receptacle |
| Length | 58.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
