
General purpose circular connector, receptacle gender, with 54 positions and 54 contacts. Features straight orientation and crimp termination. Body constructed from aluminum with cadmium plating, and contacts made of copper alloy with silver plating. Rated for 22A current and 50V voltage, operating between -55°C and 125°C. Panel mountable with flanges for wall mounting, offering IP65, water-resistant, and dust-tight ratings.
ITT CA3100R32A10PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 57.15mm |
| Gender | Receptacle |
| Length | 58.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3100R32A10PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
