This 48-position receptacle connector features a 50V voltage rating and 22A current rating, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is made from aluminium with copper contacts and silver plating, and is rated for IP67, waterproof, and dust tight. The connector is available in a bulk packaging and is compliant with the MIL-DTL-5015 and CA-B series. It can be mounted on a panel with flanges and terminated with a crimp connection.
Sign in to ask questions about the ITT CA3100R36-10PBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100R36-10PBF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100R36-10PBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.