
This 48-position receptacle connector features a 50V voltage rating and 22A current rating. It has an aluminium body and copper contacts with silver plating. The connector is rated for operation between -55°C and 125°C and is available in a bulk packaging. It is not radiation hardened and is not compliant with RoHS or Reach SVHC. The connector is rated IP65, making it water resistant and dust tight.
ITT CA3100R36-10PF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.