The ITT CA3100R36-10SB is a 48-position receptacle connector rated for 50V and 22A. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for panel and flange mounting and is compliant with IP67, making it waterproof and dust tight. It is available in a bulk packaging option and is part of the MIL-DTL-5015 and CA-B series.
ITT CA3100R36-10SB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.