This 6-contact receptacle is rated for 245A and 50V, with a body made of aluminium and contacts plated with silver. The receptacle is made of copper and is designed for panel mount applications, with a rating of IP67 for waterproof and dust tight performance. It has a temperature range of -55°C to 125°C and is available in bulk packaging.
Sign in to ask questions about the ITT CA3100R36-3PBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100R36-3PBF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 245A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100R36-3PBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
