
The ITT CA3100R36-3S is a 6-position circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a receptacle gender and is rated for 245A of current. The connector is made of aluminium with copper contacts and silver plating. It is available in a bulk packaging and is not RoHS compliant.
ITT CA3100R36-3S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 245A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.
