
This 4-position receptacle has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is made of aluminium with a cadmium plating and has copper and copper alloy contacts with silver plating. The receptacle is rated for 245A and has an IP67 rating for waterproof and dust-tight applications. It is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA-B series.
Sign in to ask questions about the ITT CA3100R36-5PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100R36-5PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 245A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100R36-5PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
