
The ITT CA3100R36-5PB05 is a 4-position receptacle connector with a current rating of 245A and a voltage rating of 50V. It features a body made of aluminium with cadmium plating and copper alloy contacts with silver plating. The connector is designed for panel and flange mounting and is rated for operation between -55°C and 125°C. It meets IP67, waterproof, and dust tight ratings and is compliant with MIL-DTL-5015 and CA-B series specifications.
Sign in to ask questions about the ITT CA3100R36-5PB05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100R36-5PB05 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 245A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100R36-5PB05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
