
This 4-position receptacle connector is rated for 50V and 245A, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a panel mount with flanges and is rated IP65 for water resistance and dust tightness. The connector is made from aluminium with a cadmium plating on the body and a silver plating on the contacts, which are made from a copper alloy.
ITT CA3100R36-5SF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 245A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.
