This aluminium receptacle connector features 47 contacts and a voltage rating of 50V. It is designed for panel, flanges, or wall mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for IP65, making it water resistant and dust tight. It is available in bulk packaging and is not radiation hardened.
ITT CA3100R36-7PF80 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.