
The CA3100R36-9SF80 is a 31-position receptacle connector with a current rating of 135A and a voltage rating of 50V. It features a body made of aluminium and contacts plated with silver. The connector is rated for operation between -55°C and 125°C and is available in bulk packaging. It meets IP65, water-resistant, and dust-tight ratings, but is not RoHS compliant.
ITT CA3100R36-9SF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.