
52-contact, straight, solder termination circular connector, wall mount receptacle with aluminum body plated in cadmium and chromate. Features copper alloy contacts with silver plating, rated for 22A current and 50V voltage. Operates across a temperature range of -55°C to 125°C, offering IP65, water-resistant, and dust-tight protection. This MIL-DTL-5015 equivalent CA series connector is designed for panel mounting.
ITT CA3100R36-A34S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 63.5mm |
| Gender | Receptacle |
| Length | 58.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
