
The ITT CA3100ST03-28-12PF80 is a 26-contact crimp receptacle connector with an aluminium body and cadmium plating. It features 26 silver-plated copper or copper alloy contacts. The connector is designed for cable mounting and is not SVHC compliant. It belongs to the CA-Threaded series.
Sign in to ask questions about the ITT CA3100ST03-28-12PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100ST03-28-12PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 26 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100ST03-28-12PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.