
The CA3101A10SL-3PF80F42RES is a 3-contact male crimp termination circular connector from ITT, featuring a body made of aluminium with cadmium plating, copper or copper alloy contacts with silver plating, and a crimp termination. It has a body material of aluminium and is not Reach SVHC compliant. The connector is part of the CA-Threaded series and is used for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101A10SL-3PF80F42RES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101A10SL-3PF80F42RES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.