Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101A14S-5SF80-RES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101A14S-5SF80-RES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
