This 6-position male circular connector features a silver-plated contact and is rated for 22A and 50V. It has a free-hanging mount and is available in bulk packaging. The connector operates within a temperature range of -55°C to 125°C and meets the MIL-DTL-5015 and CA series specifications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |