The CA3101A14S-6SA95F42RES is a 6-contact SKT circular connector from ITT, designed for cable mounting applications. It features a straight body orientation and a crimp termination method. This connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum voltage rating of 250VDC or 200VAC and a maximum current rating of 22A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| RoHS Version | 2011/65/EU |