The ITT CA3101A16S-5SF80RES is a 3-contact SKT circular connector with crimp termination. It features a straight body orientation and is designed for cable mount applications. The connector has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 700VDC or 500VAC. It also has a maximum current rating of 22A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS Version | 2011/65/EU |