This 5-position female circular connector from ITT features a silver mating contact finish and a solder termination. It has a current rating of 41A and a voltage rating of 50V. The connector is designed for free-hanging mounting and is available in bulk packaging. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Current Rating | 41A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CA |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |