This 10-position female circular connector features a silver-plated mating contact finish and a solder termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of aluminium and is available in bulk packaging. It is part of the MIL-DTL-5015 and CA series.
ITT CA3101A18-1SA206 technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CA |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101A18-1SA206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.