The CA3101E12S-3PB15 is a 2-contact circular cable mount connector with a maximum voltage rating of 700VDC and a maximum current rating of 22A. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector features a crimp termination method and a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |