
The CA3101E14S-1SBF80 is a 3-pin female crimp terminal from ITT, designed for use in high-reliability applications. It features a current rating of 22A and a voltage rating of 50V, with an operating temperature range of -55°C to 125°C. The terminal is rated IP67, making it suitable for use in harsh environments. It is constructed with an aluminium body and copper contacts with silver plating, and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E14S-1SBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E14S-1SBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.