
This 3-pin male circular connector features a current rating of 22A and a voltage rating of 50V. The connector body is made of aluminium and has a silver-plated copper contact. It is rated for operation between -55°C and 125°C and is compliant with IP65, making it water-resistant and dust-tight. The connector is available in bulk packaging and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
